Manufacturer Part #
RJHSE5384
8p8c (RJ45, Ethernet) 90° Right Angle Shielded EMI Finger Jack Modular Connector
Product Specification Section
Amphenol Communications Solutions RJHSE5384 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol Communications Solutions RJHSE5384 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Green / Yellow |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -55°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
8,125
USA:
8,125
Factory Lead Time:
8 Weeks
Quantity
Unit Price
1
$1.11
30
$1.09
100
$1.06
300
$1.03
1,000+
$0.975
Product Variant Information section
Available Packaging
Package Qty:
120 per Tray
Mounting Method:
Through Hole