
Manufacturer Part #
RCP-5SPFFH-TCU7001
RJ45 PANEL MIDDLE SIZE PLASTIC FRONT FASTENED, F JACK LOCK CONNECTOR
Product Specification Section
Amphenol LTW RCP-5SPFFH-TCU7001 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Amphenol LTW RCP-5SPFFH-TCU7001 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Copper Alloy |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -40°C to +105°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
92
USA:
92
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
1
$5.23
10
$5.16
30
$5.12
75
$5.08
200+
$5.01
Product Variant Information section
Available Packaging
Package Qty:
1 per Tray
Mounting Method:
Panel Mount