RCP-5SPFFH-SCU7001 in Tray by Amphenol LTW | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCP-5SPFFH-SCU7001

RJ45 PANEL MIDDLE SIZE PLASTIC FRONT FASTENED, F, JACK S CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2413
Product Specification Section
Amphenol LTW RCP-5SPFFH-SCU7001 - Technical Attributes
Attributes Table
Type: RJ-45
Shielding: Yes
Color: Black
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
173
USA:
173
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$5.31
USD
Quantity
Unit Price
1
$5.31
10
$5.18
30
$5.10
75
$5.03
200+
$4.88
Product Variant Information section