RCP-5SPFFH-SCM7001 in Tray by Amphenol LTW | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

RCP-5SPFFH-SCM7001

RJ45 PANEL MIDDLE SIZE PLASTIC FRONT FASTENED, F, JACK S CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code: 2426
Product Specification Section
Amphenol LTW RCP-5SPFFH-SCM7001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
72
USA:
72
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4.46
USD
Quantity
Unit Price
1
$4.46
15
$4.36
40
$4.30
100
$4.24
250+
$4.12
Product Variant Information section