text.skipToContent text.skipToNavigation

Manufacturer Part #

RCM-5SPFFH-SCU7001

RJ45 PANEL MIDDLE SIZE METAL FRONT FASTENED, F, JACK S CONNECTOR

ECAD Model:
Mfr. Name: Amphenol LTW
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Amphenol LTW RCM-5SPFFH-SCU7001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Nickel
Orientation: Right Angle
Operating Temp Range: -40°C to +105°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
100
Multiple Of:
100
Total
$1,096.00
USD
Quantity
Web Price
1
$11.33
5
$11.17
20
$11.04
50
$10.96
125+
$10.79
Product Variant Information section