PX0839/90 in Bulk by Bulgin | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0839/90

8 Position 1 Port Cat 5e Connector 90° Plug Rear Modular Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2201
Product Specification Section
Bulgin PX0839/90 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
48
USA:
48
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
1
$21.60
4
$21.31
15
$21.04
30
$20.89
75+
$20.57
Product Variant Information section