PX0833/E in Bulk by Bulgin | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

PX0833/E

Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Shielded Modular Coupler Connector

ECAD Model:
Mfr. Name: Bulgin
Standard Pkg:
Product Variant Information section
Date Code: 2434
Product Specification Section
Bulgin PX0833/E - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
50
USA:
50
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$66.26
USD
Quantity
Unit Price
1
$66.26
3
$65.31
5
$64.87
15
$63.93
25+
$63.11
Product Variant Information section