text.skipToContent text.skipToNavigation

Manufacturer Part #

MRJ538001

8p8c (RJ45, Ethernet) 90° Angle (Right) Unshielded Jack Modular Connector

ECAD Model:
Mfr. Name: Amphenol Communications Solutions
Standard Pkg:
Product Variant Information section
Date Code: 2341
Product Specification Section
Amphenol Communications Solutions MRJ538001 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: No
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +105°C
Moisture Sensitivity Level: 1
Mounting Method: Panel Mount
Pricing Section
Global Stock:
121
USA:
121
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7.04
USD
Quantity
Unit Price
1
$7.04
5
$6.94
25
$6.85
50
$6.82
150+
$6.70
Product Variant Information section