text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ3420-11-1-2

10 Pos, 10 Contact Horizontal Thru-hole CAT 3 Mod Jack with 6 micron Gold Plated

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT MJ3420-11-1-2 - Technical Attributes
Attributes Table
Type: RJ-50
No of Positions: 10
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
1260
Multiple Of:
90
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$409.50
USD
Quantity
Unit Price
90
$0.34
360
$0.33
900
$0.325
2,250
$0.32
3,600+
$0.31