text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ3420-11-0-2

10 P 10 Contact Horizontal Thru-hole CAT 3 Mod Jack with no Panel Stops

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code: 2403
Product Specification Section
GCT MJ3420-11-0-2 - Technical Attributes
Attributes Table
Type: RJ-50
No of Positions: 10
No of Rows: 1
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
1,200
USA:
1,200
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$37.50
USD
Quantity
Unit Price
100
$0.375
300
$0.365
1,000
$0.355
2,000
$0.35
4,000+
$0.34