text.skipToContent text.skipToNavigation

Manufacturer Part #

MJ3215-88-1-2-N

MJ3215 Series 8 Position Unshielded Through Hole Modular Jack

ECAD Model:
Mfr. Name: GCT
Standard Pkg:
Date Code:
Product Specification Section
GCT MJ3215-88-1-2-N - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 8
Shielding: No
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
10
Multiple Of:
10
Total
$2.55
USD
Quantity
Unit Price
10
$0.255
200
$0.245
500
$0.24
1,500
$0.235
4,000+
$0.225