text.skipToContent text.skipToNavigation

Manufacturer Part #

JXD2-0Z10NL

Modular Connectors / Ethernet Connectors CONN RJ45 1X1 100D G/YLED TY

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics JXD2-0Z10NL - Technical Attributes
Attributes Table
Type: RJ-45
No of Positions: 1
No of Rows: 1
Shielding: Yes
Color: Green / Yellow
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
640
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
480
Multiple Of:
120
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,502.40
USD
Quantity
Web Price
120
$3.25
240
$3.19
360
$3.16
480
$3.13
600+
$3.06
Product Variant Information section