JXD0-2005NL in Tray by Pulse Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

JXD0-2005NL

Dual Port Right Angle Shielded Bezel EMI Finger RJ45 Magjack Connector

ECAD Model:
Mfr. Name: Pulse Electronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Pulse Electronics JXD0-2005NL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 2
No of Rows: 1
Shielding: Yes
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
240
Multiple Of:
30
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,236.00
USD
Quantity
Unit Price
1
$5.38
10
$5.31
30
$5.27
75
$5.23
200+
$5.15
Product Variant Information section