Manufacturer Part #
J1011F21PNL
1 Port Single Row Right Angle Through Hole RJ45 Modular Connector
Product Specification Section
Pulse Electronics J1011F21PNL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics J1011F21PNL - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 1 |
No of Rows: | 1 |
Shielding: | Yes |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
22 Weeks
Quantity
Web Price
40
$5.29
80
$5.26
120
$5.25
200
$5.23
400+
$5.18
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
Through Hole