Manufacturer Part #
J0C-0005NLT
No LEDs 100 Base-TX RJ45 1x1 Tab-DOWN SMT Integrated Magnetics Connector
Product Specification Section
Pulse Electronics J0C-0005NLT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Pulse Electronics J0C-0005NLT - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 1 |
No of Rows: | 1 |
Shielding: | Yes |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
180
USA:
180
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Web Price
90
$4.37
180
$4.29
270
$4.24
360
$4.21
450+
$4.11
Product Variant Information section
Available Packaging
Package Qty:
90 per Reel
Mounting Method:
Through Hole