
Manufacturer Part #
HFJV1-2450-L12RL
FastJack Single Port RJ45 Straight LED Green/Yellow 10/100BASE-T Modular Jack
Product Specification Section
HALO Electronics HFJV1-2450-L12RL - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries: [Albania, Andorra, Armenia, Austria, Belarus, Belgium, Bosnia and Herzegovina, Bulgaria, Croatia, Cyprus, Czech Republic, Denmark, Estonia, Faroe Islands, Finland, France, Georgia, Germany, Gibraltar, Greece, Holy See (Vatican City State), Hungary, Iceland, Ireland, Italy, Latvia, Liechtenstein, Lithuania, Luxembourg, Macedonia, Malta, Moldova, Monaco, Montenegro, Netherlands, Norway, Poland, Portugal, Romania, Russian Federation, Saint Helena, Ascension and Tristan da Cunha, San Marino, Serbia, Slovakia, Slovenia, Spain, Svalbard and Jan Mayen, Sweden, Switzerland, Turkey, Ukraine, United Kingdom]
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
HALO Electronics HFJV1-2450-L12RL - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 12 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Green / Yellow |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
764
USA:
764
Factory Lead Time:
14 Weeks
Quantity
Unit Price
1
$3.73
15
$3.64
40
$3.59
100
$3.55
250+
$3.44
Product Variant Information section
Available Packaging
Package Qty:
30 per Tube
Mounting Method:
Through Hole