HFJV1-2450-L11RL in Tube by HALO Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJV1-2450-L11RL

FastJack Single Port RJ45 Straight LED Green/Green 10/100 BASE-T Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
HALO Electronics HFJV1-2450-L11RL - Technical Attributes
Attributes Table
Style: Shielded Jack
Mounting Method: Through Hole
Features & Applications

The HFJV1-2450-L11RL is a part of Fast-Jack Series single port, vertical Integrated RJ-45 connectors.

It has an Operating temperature ranges b/w 0 °C to 70 °C and are available for most 10/100BASE-TX IC’s.

Features:

  • Electrical Specifications @ 25 °C
  • Operating Temp: 0 to +70 °C              
  • Isolation Voltage: 1,500 Vrms            
  • OCL (100KHz, 0.1 Vrms, 8 mA): 350 uH min   
  • CMR (0.1-100 MHz): -40 dB typ              
  • Insertion Loss (0.1-100 MHz): -1.1 dB Max  
  • Crosstalk (0.1-100 MHz): -[33-20log(F/100Mhz)]dB typ
Read More...
Pricing Section
Global Stock:
60
USA:
60
510
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3.44
USD
Quantity
Unit Price
1
$3.44
15
$3.36
40
$3.32
125
$3.27
300+
$3.18
Product Variant Information section