text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJT1-2450-L12RL

FastJack Single Port RJ45 Tab Up LED Green/Yellow Ethernet Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Date Code:
Product Specification Section
HALO Electronics HFJT1-2450-L12RL - Technical Attributes
Attributes Table
Style: Standard Jack
Features & Applications

The HFJT1-2450-L12RL is a part of Fastjack Series single port, 10BASE-T RJ-45 Connectors.

It has an Operating temperature ranges b/w 0 °C to 70 °C .

Features:

  • Electrical Specifications @ 25 °C
  • Operating Temp: 0 to +70 °C
  • Isolation Voltage: 1,500 Vrms
  • Insertion Loss (5-10 MHz): -1dB max
  • Return Loss (5-10 MHz): -15dB min
  • Attenuation @ 30 MHz
  • Transmit: -30 dB min
  • Receive: -18 dB min
  • Cut Off Freq. 17 MHz typ
  • Crosstalk (1-10 MHz): -30dB min
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
520
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,601.60
USD
Quantity
Unit Price
1
$3.33
15
$3.26
40
$3.22
125
$3.17
300+
$3.08