HFJ11-2450E-L11RL in Tube by HALO Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-2450E-L11RL

FastJack Single Port RJ45 Right Angle LED Green/Green 10/100BASE-T Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2421
Product Specification Section
HALO Electronics HFJ11-2450E-L11RL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 2
Shielding: Yes
Contact Material: Phosphor Bronze
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Features & Applications

The HFJ11-2450E-L11RL is a Single Port FastJack 10/100BASE-TX RJ-45 Modular JACK Connector.

The FastJack™ series integrates the high performance of HALO magnetics into an industry standard connector design. The result is an extremely robust, IEEE802.3 compliant, solution. Single and multi-port FastJacks™ are available for most 10BASE-T and 10/100BASE-TX IC’s.

Specifications:

  • Isolation: 1,500 Vrms
  • OCL @ 100 KHz, 8 mA: 350 μH min
  • CMR (0.1-100 MHz): -40 dB typ
  • Crosstalk (0.1-100 MHz): -40 dB min
Read More...
Pricing Section
Global Stock:
1,554
USA:
1,554
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.94
USD
Quantity
Unit Price
1
$2.94
20
$2.88
50
$2.84
125
$2.81
300+
$2.73
Product Variant Information section