HFJ11-1G16E-L12RL in Tube by HALO Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-1G16E-L12RL

FastJack Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2346
Product Specification Section
HALO Electronics HFJ11-1G16E-L12RL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
Shielding: No
Contact Material: Phosphor Bronze
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Features & Applications

The HFJ11-1G16E-L12RL is a Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular FASTJAck with 1000BASE-T MAGNETICS.

Specifications:

  • Turns Ratio : 1:1 ±3%
  • OCL (100KHz,0.1V,8mA) : 350 µH
  • Return Loss : -18dB
  • Crosstalk 1-100MHz : -35 dB
  • Isolation Voltage: 1,500 Vrms
Read More...
Pricing Section
Global Stock:
268
USA:
268
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$103.22
USD
Quantity
Unit Price
26
$3.97
78
$3.91
104
$3.89
260
$3.84
390+
$3.79
Product Variant Information section