HFJ11-1G02E-L12RL in Tube by HALO Electronics | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

HFJ11-1G02E-L12RL

FastJack Single Port RJ45 Right Angle LED Green/Yellow Ethernet Modular Jack

ECAD Model:
Mfr. Name: HALO Electronics
Standard Pkg:
Product Variant Information section
Date Code: 2345
Product Specification Section
HALO Electronics HFJ11-1G02E-L12RL - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
26
USA:
26
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
26
Multiple Of:
26
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$106.08
USD
Quantity
Unit Price
26
$4.08
78
$4.02
104
$4.00
260
$3.95
390+
$3.90
Product Variant Information section