text.skipToContent text.skipToNavigation

Manufacturer Part #

CRJ048-LG-TH

CRJ048 Series 8 Position Single Port Right Angle RJ45 Through Hole Modular Jack

ECAD Model:
Mfr. Name: Same Sky - CUI Devices
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Same Sky - CUI Devices CRJ048-LG-TH - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1125
Multiple Of:
1125
Total
$950.63
USD
Quantity
Unit Price
1,125+
$0.845
Product Variant Information section