Manufacturer Part #
CRJ010-ML1-TH
10/100 BaseT 8P8C 1 Port LED 6 µin Plating RJ45 w/Magnetics Modular Connector
Product Specification Section
Same Sky - CUI Devices CRJ010-ML1-TH - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Same Sky - CUI Devices CRJ010-ML1-TH - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Web Price
1,200+
$3.36
Product Variant Information section
Available Packaging
Package Qty:
1200 per Tray
Mounting Method:
Through Hole