text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11C7-502-KB-EW2

ARJM11 Series G-O/Y LED Tab up/EMI Finger 1000 Base-T Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Abracon ARJM11C7-502-KB-EW2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.25
USD
Quantity
Unit Price
1
$2.25
25
$2.20
75
$2.17
150
$2.15
400+
$2.09