Manufacturer Part #
ARJM11C7-502-AB-EW2
ARJM11 Series G/Y LED Tab up/EMI Finger 1000 Base-T Magnetic RJ45 JACK
Product Specification Section
Abracon ARJM11C7-502-AB-EW2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ARJM11C7-502-AB-EW2 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
26 Weeks
Quantity
Unit Price
1
$2.37
20
$2.32
40
$2.30
125
$2.26
250+
$2.21
Product Variant Information section
Available Packaging
Package Qty:
70 per
Mounting Method:
Through Hole