text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11C7-104-AB-EW2

ARJM11 Series G/Y LED Tab up/EMI Finger 100 Base-T/PoE Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2342
Product Specification Section
Abracon ARJM11C7-104-AB-EW2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 4
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
5,325
Germany (Online Only):
5,325
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2.09
USD
Quantity
Unit Price
1
$2.09
25
$2.04
75
$2.01
200
$1.99
500+
$1.94
Product Variant Information section