text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJM11B1-009-AB-EW2

ARJM11 Series G/Y LED Tab Down 100 Base-T Magnetic RJ45 JACK

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Date Code:
Product Specification Section
Abracon ARJM11B1-009-AB-EW2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 4
No of Rows: 1
Shielding: Yes
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$1.62
USD
Quantity
Unit Price
1
$1.62
30
$1.60
100
$1.58
250
$1.56
750+
$1.52