
Manufacturer Part #
ARJ11G-MBSB-MU2
ARJ11G Series RJ45 1 x 1 Thru Hole 10/100Base-T 16.7mm 4 Cores Shielded
Product Specification Section
Abracon ARJ11G-MBSB-MU2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Product Revision
05/31/2022 Details and Download
REV B TO REV CRaw material supply chain required change to different shield/shell.Outline of MA configuration has changed slightly and attention must be placed on impact to customer panel cutout.There are slight cosmetic differences as well.The changes here do not affect the products electrical function.
Part Status:
Active
Active
Abracon ARJ11G-MBSB-MU2 - Technical Attributes
Attributes Table
Style: | Industrial RJ |
No of Positions: | 4 |
Shielding: | Yes |
Operating Temp Range: | 0°C to 70°C |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
60
$2.73
120
$2.70
180
$2.68
240
$2.67
300+
$2.64
Product Variant Information section
Available Packaging
Package Qty:
60 per Tray
Mounting Method:
PCB Mount