
Manufacturer Part #
ARJ11E-MCSA-A-B-EM2
ARJ11E Series Single Port 1CT:1CT RJ45 1000 BASE-TX Magnetic Module Jack
Product Specification Section
Abracon ARJ11E-MCSA-A-B-EM2 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ARJ11E-MCSA-A-B-EM2 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 1 |
No of Rows: | 1 |
Shielding: | Yes |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | 0°C to 70°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
480+
$3.67
Product Variant Information section
Available Packaging
Package Qty:
480 per Tray
Mounting Method:
Through Hole