ARJ11C-MBSAT-A-B-3MU2 in Tray by Abracon | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ11C-MBSAT-A-B-3MU2

ARJ11C Series 90° Right Angle Single Port Y/G LED RJ45 Modular Connector

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code: 2415
Product Specification Section
Abracon ARJ11C-MBSAT-A-B-3MU2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Orientation: Right Angle
Operating Temp Range: 0°C to 70°C
Moisture Sensitivity Level: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
480
Multiple Of:
60
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,838.40
USD
Quantity
Unit Price
60
$3.92
120
$3.87
180+
$3.83
Product Variant Information section