ARJ045-010156 in Tray by Abracon | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

ARJ045-010156

8P8C Single Port 45° Angle Sheilded RJ45 Modular Jack

ECAD Model:
Mfr. Name: Abracon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Abracon ARJ045-010156 - Technical Attributes
Attributes Table
Style: Standard Jack
No of Positions: 1
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
550
Multiple Of:
110
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,061.50
USD
Quantity
Unit Price
110
$1.98
220
$1.96
330
$1.95
440+
$1.93
Product Variant Information section