
Manufacturer Part #
ARJ-169
Two Port Two Row 90° Sheilded 10/100 Base-T RJ45 USB-A Combo w/ Leds
Product Specification Section
Abracon ARJ-169 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Abracon ARJ-169 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Standard Jack |
No of Positions: | 1 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Green |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | PCB Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
18 Weeks
Quantity
Unit Price
40
$2.47
80
$2.44
120
$2.43
160
$2.42
200+
$2.38
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray
Mounting Method:
PCB Mount