
Manufacturer Part #
A-2014-2S-4-N-R
8 Position 8 Contact Through Hole Shielded Top Entry Modular Jack
Product Specification Section
ASSMANN WSW Components A-2014-2S-4-N-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
ASSMANN WSW Components A-2014-2S-4-N-R - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Shielded Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
4,231
USA:
4,231
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
1
$0.89
30
$0.865
125
$0.84
300
$0.82
1,250+
$0.78
Product Variant Information section
Available Packaging
Package Qty:
100 per Tray
Mounting Method:
Through Hole