Manufacturer Part #
A-2014-1-4-N-T-R
6 Position 6 Contact Through Hole Unshielded Boardlock Modular Jack
Product Specification Section
ASSMANN WSW Components A-2014-1-4-N-T-R - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ASSMANN WSW Components A-2014-1-4-N-T-R - Technical Attributes
Attributes Table
Type: | MONO Jack |
Style: | Standard Jack |
No of Positions: | 6 |
No of Rows: | 1 |
Shielding: | No |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
Factory Lead Time:
23 Weeks
Quantity
Unit Price
1
$0.375
75
$0.37
250
$0.36
750
$0.35
2,500+
$0.335
Product Variant Information section
Available Packaging
Package Qty:
110 per Tray
Mounting Method:
Through Hole