A-2004-3-4-LP-N-R in Tray by ASSMANN WSW Components | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

A-2004-3-4-LP-N-R

4p4c Single Port Single Row Unsheilded Right Angle Modular Jack

ECAD Model:
Mfr. Name: ASSMANN WSW Components
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ASSMANN WSW Components A-2004-3-4-LP-N-R - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 4
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2100
Multiple Of:
140
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$808.50
USD
Quantity
Unit Price
140
$0.405
420
$0.40
700
$0.395
2,100
$0.385
3,500+
$0.375
Product Variant Information section