text.skipToContent text.skipToNavigation

Manufacturer Part #

860018-11-E

Cat6 Grey Rack mounting Gigabit Ethernet RJ-45

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 860018-11-E - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 48
No of Rows: 1
Shielding: Yes
Color: Grey
Contact Material: Copper Tin Alloy
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
1
Multiple Of:
1
Total
$95.94
USD
Quantity
Web Price
1
$95.94
3
$94.44
5
$93.75
10
$92.82
20+
$91.37
Product Variant Information section