text.skipToContent text.skipToNavigation

Manufacturer Part #

7-2301994-4

8 Position Single Port Right Angle Shielded Industrial RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 7-2301994-4 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
No of Ports: 1
Material: Liquid Crystal Polymer
Mounting Method: PCB Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2400
Multiple Of:
50
Total
$9,552.00
USD
Quantity
Unit Price
1
$4.31
15
$4.21
40
$4.15
100
$4.10
250+
$3.98
Product Variant Information section