Manufacturer Part #
5569381-1
8 Position 2x1 Right Angle Through Hole Stacked RJ45 Modular Jack
| |||||||||||
| |||||||||||
Mfr. Name: | TE Connectivity | ||||||||||
Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:225 per Tray Mounting Method:Through Hole | ||||||||||
Date Code: | 2109 |
Product Specification Section
TE Connectivity 5569381-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
TE Connectivity 5569381-1 - Technical Attributes
Attributes Table
Style: | Shielded Jack |
No of Positions: | 8 |
Mounting Method: | Through Hole |
Features & Applications
The 5569381-1 is a part of 5569381 series 8 position right angle through hole stacked RJ45 modular jack.
Features:
- Product Type Features:
- Product Type = Connector
- Jack Type = RJ45
- PCB Mounting Orientation = Side Entry
- PCB Mount Style = Through Hole
- Termination Method to PC Board = Solder
- Performance Category = Cat 5
- Number of Contacts Loaded = 8
- Color = Black
- Number of Terminals Per Port = 8
- Shield Material = .010 [0.25] Copper Alloy
- Mechanical Attachment:
- Jack Configuration = 2 x 1
- Termination Features:
- Solder Tail Contact Plating = Tin over Nickel
- Body Features:
- Port Configuration = Stacked
- Number of Positions = 8
- Shield Plating = Tin over Copper
- Number of PCB Ground Tabs = 6
- PCB Tail Length (mm [in]) = 3.56 [0.140]
- Grounding Tab Plating = Tin over Copper
- Contact Features:
- Contact Plating, Mating Area, Material = Gold (50)
- Contact Base Material = Phosphor Bronze
Pricing Section
Global Stock:
630
Germany (Online Only):
630
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
225+
$5.66
Product Variant Information section
Available Packaging
- Tray Qty: 1+ / Unit Price: $8.75 / Stock: 485 Qty: 1+$8.75 Stock: 485
- Tray Qty: 45+ / Unit Price: $5.76 / Stock: 2,745 Qty: 45+$5.76 Stock: 2,745
- TraySelected Variant Qty: 180+ / Unit Price: $5.66 / Stock: 630 Qty: 225+$5.66 Stock: 630
- Tray Qty: 1,125+ / Unit Price: $5.66 / Stock: 0 Qty: 45+$5.66 Stock: 0
Package Qty:
225 per Tray
Mounting Method:
Through Hole