text.skipToContent text.skipToNavigation

Manufacturer Part #

5555153-1

8 Position Single Port Right Angle Through Hole RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code: 2144
Product Specification Section
TE Connectivity 5555153-1 - Technical Attributes
Attributes Table
Style: Shielded Jack
No of Positions: 8
Mounting Method: Through Hole
Features & Applications

Modular Jacks consist of single or multi-port, stacked, high performance, jacks with LEDs, surface or PCB mount and shielded and unshielded varieties.  They offer compact size, high reliability and meet FCC Rules and Regulations, Part 68.  The high performance category 5 jacks conform to TIA/EIA-568A requirements.  The housing materials are available in polyester for wave solder applications and high temperature Nylon, PCT, or SPS for IR reflow applications.  All shields consist of copper alloy base metal with tin-lead plating over copper underplate.  All contacts are overall nickel plated phosphor bronze, with selectively plated gold in the contact area, and tin-lead in the solder area.

5555153-1 is a low profile side entry (right angle), thru hole, eight position shielded housing with eight contacts loaded, includes pc ground option and panel stop.    No LEDs.  Meets Cat 3 performance requirements.

Pricing Section
Global Stock:
1,360
Germany (Online Only):
1,360
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
136
Multiple Of:
136
Total
$105.40
USD
Quantity
Unit Price
136
$0.775
408
$0.755
544
$0.75
1,360
$0.735
2,040+
$0.72