
Manufacturer Part #
5520259-4
8 Position Single Port Straight Through Hole RJ45 Modular Jack
Product Specification Section
TE Connectivity 5520259-4 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
MPQ Change
03/21/2023 Details and Download
Part Status:
Active
Active
TE Connectivity 5520259-4 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Standard Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | No |
Color: | Black |
Contact Material: | Phosphor Bronze |
Material Finish: | Gold |
Orientation: | Straight |
Operating Temp Range: | -40°C to +85°C |
Moisture Sensitivity Level: | 1 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
114
$0.915
342
$0.89
456
$0.885
1,140
$0.865
1,710+
$0.85
Product Variant Information section
Available Packaging
Package Qty:
114 per Tray
Mounting Method:
Through Hole