Manufacturer Part #
2364151-1
SPE T1 Series 2 Position Single Port Right Angle Shielded Modular Jack
Product Specification Section
TE Connectivity 2364151-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2364151-1 - Technical Attributes
Attributes Table
Type: | Ethernet |
Style: | Standard Jack |
No of Positions: | 2 |
No of Rows: | 1 |
Shielding: | No |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
9 Weeks
Quantity
Unit Price
400+
$4.04
Product Variant Information section
Available Packaging
Package Qty:
400 per Reel