text.skipToContent text.skipToNavigation

Manufacturer Part #

2301994-7

Industrial RJ45 Series 8 Position Shielded Panel Mount RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Date Code:
Product Specification Section
TE Connectivity 2301994-7 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Mounting Method: Panel Mount
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$4.63
USD
Quantity
Unit Price
1
$4.63
15
$4.53
40
$4.46
100
$4.41
250+
$4.28