Manufacturer Part #
2301994-7
Industrial RJ45 Series 8 Position Shielded Panel Mount RJ45 Modular Jack
Product Specification Section
TE Connectivity 2301994-7 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TE Connectivity 2301994-7 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Standard Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Copper Alloy |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Panel Mount |
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
320+
$4.28
Product Variant Information section
Available Packaging
Package Qty:
320 per
Mounting Method:
Panel Mount