text.skipToContent text.skipToNavigation

Manufacturer Part #

2301994-1

1 Port 8 Position 10/100 Base-T Through Hole RJ45 Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 2301994-1 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
320
Multiple Of:
320
Total
$924.80
USD
Quantity
Unit Price
320+
$2.89
Product Variant Information section