1705549-1 in Reel by TE Connectivity | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

1705549-1

8p8c (RJ45, Ethernet) Surface Mount Vertical Shielded Jack Modular Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
TE Connectivity 1705549-1 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Contact Material: Phosphor Bronze
Material Finish: Nickel
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Mounting Method: PCB Mount
Pricing Section
Global Stock:
4,750
USA:
4,750
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
250
Multiple Of:
250
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$420.00
USD
Quantity
Unit Price
250
$1.68
500
$1.66
1,000
$1.65
1,250+
$1.63
Product Variant Information section