text.skipToContent text.skipToNavigation

Manufacturer Part #

130E405032-E

8 Position Single Row Cat6a Installable RJ45 Field Plug Modular Connector

ECAD Model:
Mfr. Name: METZ CONNECT
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
METZ CONNECT 130E405032-E - Technical Attributes
Attributes Table
Type: RJ-45
Style: Standard Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Material Finish: Nickel
Orientation: Straight
Operating Temp Range: -40°C to +85°C
Mounting Method: Wire Mount
Features & Applications

The C6A RJ45 Field Plug Pro from METZ CONNECT provides reliable connections and is very simple to install on-site without requiring special tools.

APPLICATIONS
• Industrial controls
• Industrial communications systems
• Structured cabling
• Audio-visual equipment
• Security systems
• Industrial Ethernet terminations

FEATURES
• Supports Power-over-Ethernet: PoE, PoE+ and UPoE
• Crimp-less field termination
• Rugged and snagless locking clasp
• Color-coded wire diagram for error-free connection
• Supports re-termination of wires of same size or large

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
10
Multiple Of:
10
Total
$218.20
USD
Quantity
Web Price
10
$21.82
20
$21.68
30
$21.59
50
$21.48
100+
$21.26
Product Variant Information section