100616-2 in Tray by TE Connectivity | Modular Jacks | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

100616-2

8 Position Single-Port Vertical Through-Hole Shielded RJ45 Modular Jack

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code: 2427
Product Specification Section
TE Connectivity 100616-2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Phosphor Bronze
Material Finish: Tin
Orientation: Straight
Operating Temp Range: -40°C to +70°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
7,770
USA:
7,770
27,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$0.77
USD
Quantity
Unit Price
1
$0.77
40
$0.745
125
$0.73
400
$0.71
1,250+
$0.675