text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2301994-2

RJ45 Jack with Integrated Magnetics

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2301994-2 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Industrial RJ
No of Rows: 1
Shielding: Yes
Contact Material: Copper Alloy
Material Finish: Gold
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
320
Multiple Of:
80
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,016.00
USD
Quantity
Unit Price
80
$6.38
160
$6.34
240
$6.32
320+
$6.30
Product Variant Information section