Manufacturer Part #
1-2301994-1
Industrial RJ45 Series 8 Position Shielded Through Hole RJ45 Modular Jack
Product Specification Section
TE Connectivity 1-2301994-1 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
File
Date
Material Change
05/24/2023 Details and Download
Specification Change
07/27/2022 Details and Download
General Product Description:RJ45 JACK INT.MAG. 1Gb LED 1x1 INV. (low)Description of ChangesDrawing updated to add pin dimensions and EMI spring dimension. This change does not impact Form Fit Function of Product.Reason for Changes:Document quality improve.First Ship Date of Changed Items (Changed Parts Only):15-JUL-2022
Part Status:
Active
Active
TE Connectivity 1-2301994-1 - Technical Attributes
Attributes Table
Type: | RJ-45 |
Style: | Standard Jack |
No of Positions: | 8 |
No of Rows: | 1 |
Shielding: | Yes |
Color: | Black |
Contact Material: | Copper Alloy |
Material Finish: | Gold |
Orientation: | Right Angle |
Operating Temp Range: | -40°C to +85°C |
Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
320+
$6.49
Product Variant Information section
Available Packaging
Package Qty:
320 per Reel
Mounting Method:
Through Hole