text.skipToContent text.skipToNavigation

Manufacturer Part #

1-2301994-0

1 Port Green - Yellow Right Angle Through Hole RJ45 Magjack Connector

ECAD Model:
Mfr. Name: TE Connectivity
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TE Connectivity 1-2301994-0 - Technical Attributes
Attributes Table
Type: RJ-45
Style: Shielded Jack
No of Positions: 8
No of Rows: 1
Shielding: Yes
Color: Black
Contact Material: Copper Alloy
Orientation: Right Angle
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
Germany (Online Only):
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
80
Multiple Of:
80
Total
$362.40
USD
Quantity
Unit Price
1
$4.99
4
$4.84
10
$4.74
25
$4.65
40+
$4.53
Product Variant Information section